onsemiNCV7357MW3R2GController Area Network - CAN Transceivers
CAN 5Mbps Shutdown 5V Automotive AEC-Q100 8-Pin DFNW EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Transceiver | |
| 5Mbps | |
| 1 | |
| ISO 11898-2 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 105 | |
| Shutdown | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFNW EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

