onsemiNCV7349D13R2GController Area Network - CAN Transceivers
CAN 1Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Transceiver | |
| 1Mbps | |
| 1 | |
| ISO 11898-5 | |
| 4.5|4.75 | |
| 5 | |
| 5.25|5.5 | |
| 75 | |
| Normal|Standby | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

