onsemiNCV7341D21GController Area Network - CAN Transceivers
CAN 1Mbps Shutdown/Sleep/Standby 3.3V/5V/9V/12V/15V/18V/24V/28V Automotive AEC-Q100 14-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| Transceiver | |
| 1Mbps | |
| 1 | |
| 2.8|4.75|5 | |
| 3.3|5|9|12|15|18|24|28 | |
| 5.25|50 | |
| 0.05|1|80 | |
| Shutdown|Sleep|Standby | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

