onsemiNCV7327MW0R2GLIN Transceivers
LIN Transceiver 20kBd Automotive AEC-Q100 8-Pin DFNW EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Stand Alone | |
| SAE J2602|LIN 2.0|LIN 1.3 | |
| No | |
| No | |
| 20 | |
| -42 | |
| 42 | |
| 5 | |
| 18 | |
| 6.5 | |
| Single | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFNW EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

