onsemiNCV7031DM1G020R2GSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 5.5V 8-Pin Micro T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 20(Typ) | |
| 60 to 75 | |
| 65 | |
| 75 | |
| 50(Max) | |
| 0.3@5V | |
| 5.5 | |
| 5.5 to 6 | |
| 3 | |
| 5 | |
| 5.5 | |
| 500@5V@-40C to 125C | |
| 200 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

