onsemiNCV59301DS28R4GLinear Regulators
LDO Regulator Pos 2.8V 3A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 2.8 | |
| 3 | |
| 2.24 | |
| 13.5 | |
| 0.35@1.5A|0.5@3A | |
| 0.5% | |
| 1% | |
| 90 | |
| 52°C/W | |
| 2.1°C/W | |
| Current Limit|Reverse Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

