onsemiNCV57252DWR2GGate and Power Drivers
Driver 6.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC W T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Side|High Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| MOSFET|IGBT | |
| 2 | |
| 12(Typ) | |
| 10(Typ) | |
| 60(Typ) | |
| 15V|5V|3.3V | |
| 2.4 | |
| 20 | |
| 6 | |
| 6(Max) | |
| 1.68(Min) | |
| 6.5(Typ) | |
| 1060 | |
| -40 | |
| 125 | |
| Automotive | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

