onsemiNCV57201DR2GGate and Power Drivers
Driver 2.3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT | |
| 2 | |
| 13(Typ) | |
| 8(Typ) | |
| 70(Typ) | |
| 3.3V|5V|15V | |
| 11 | |
| 20 | |
| 0.9(Max) | |
| 2.4(Min) | |
| 2.3(Typ) | |
| 1410 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 90 | |
| 90 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

