onsemiNCV57090CDWR2GIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive 1-CH 20V 1500V 8-Pin SOIC W T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 5000 | |
| 100(Max) | |
| 13(Typ) | |
| 13(Typ) | |
| 90 | |
| 90 | |
| 25 | |
| -6.5 | |
| 6.5 | |
| 1500 | |
| 20 | |
| 1200 | |
| 1470 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 7.5 |
| Package Length | 5.85 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

