onsemiNCV57001FDWR2GGate and Power Drivers
Driver 7.8A 1-OUT Inv/Non-Inv Automotive AEC-Q100 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Inverting|Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 14(Typ) | |
| 19(Typ) | |
| 66(Typ) | |
| 3.3 | |
| 5 | |
| 7.8(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

