onsemiNCV551SN30T1GLinear Regulators
LDO Regulator Pos 3V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.15(Min) | |
| 0 | |
| 12 | |
| 0.15@10mA | |
| 30mV | |
| 65mV | |
| 0.008 | |
| 250°C/W(Typ) | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO NCV551SN30T1G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.04@10mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 0 V that does not exceed 12 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 65mV and line regulation of 30mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.15@10mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

