onsemiNCV5501DT50RKGLinear Regulators
LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2.9 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 2.5 | |
| 16 | |
| 0.09@1mA|0.7@500mA | |
| 0.1%(Typ) | |
| 0.35%(Typ) | |
| 0.5 | |
| 60°C/W | |
| 5.2°C/W | |
| Enable Control|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO NCV5501DT50RKG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.005@1mA|0.23@500mA V. It has an overall accuracy of ±2.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 2.5 V and a max of 16 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 0.35%(Typ) and line regulation of 0.1%(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.09@1mA|0.7@500mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

