onsemiNCV5500DTADJRKGLinear Regulators
LDO Regulator Pos 1.25V to 5V 0.5A 5-Pin(4+Tab) DPAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2.9 | |
| Adjustable | |
| 1.25 to 5 | |
| 0.5 | |
| 2.5 | |
| 16 | |
| 0.09@1mA|0.7@500mA | |
| 0.1%(Typ) | |
| 0.35%(Typ) | |
| 0.5 | |
| 60°C/W | |
| 5.2°C/W | |
| Enable Control|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 5 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO NCV5500DTADJRKG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.005@1mA|0.23@500mA V. It has an overall accuracy of ±2.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between 2.5 V and 16 V. With an adjustable output that has a voltage of 1.25 to 5 V, this is power management at its best. By operating at a load regulation of 0.35%(Typ) and line regulation of 0.1%(Typ) you can provide a constant voltage at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.09@1mA|0.7@500mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

