onsemiNCV47701PDAJR2GLinear Regulators

LDO Regulator Pos 5V to 20V 0.35A Automotive AEC-Q100 8-Pin SOIC EP T/R

If you need to maintain a steady voltage on your circuit, then this LDO NCV47701PDAJR2G linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 0.25@150mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.35 A. The best way to provide power to your application is by using this, which needs a voltage of at least 5.5 V and no higher than 40 V. With an adjustable output that has a voltage of 5 to 20 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.4%(Typ) and line regulation of 0.1%(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.5@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.

1,970 parts: Ships tomorrow

    Total$1.16Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      1970
      Country Of origin:
      Philippines
         
      • Price: $1.1575
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,970 parts
      • Price: $1.1575

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.