onsemiNCV47700PDAJR2GLinear Regulators
LDO Regulator Pos 5V to 20V 0.35A Automotive AEC-Q100 8-Pin SOIC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±6 | |
| Adjustable | |
| 5 to 20 | |
| 0.35 | |
| 5.5 | |
| 40 | |
| 0.5@150mA | |
| 0.2%(Typ) | |
| 0.8%(Typ) | |
| 0.23 | |
| 70°C/W | |
| Current Limit|Reverse Battery Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

