onsemiNCV47551DAJR2GLinear Regulators
LDO Regulator Pos 3.3V to 20V 0.02A Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 3.3 to 20 | |
| 0.02 | |
| 4.4 | |
| 40 | |
| 0.5@10mA | |
| 0.1%(Typ) | |
| 0.2%(Typ) | |
| 0.38 | |
| 133°C/W | |
| Thermal Shutdown Protection|Reverse Input Voltage|Current Limit | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

