onsemiNCV431BVDR2GVoltage References
V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Adjustable | |
| Shunt | |
| 0.4% | |
| 50ppm/°C(Typ) | |
| 2.495 to 36 | |
| 37 | |
| 100 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this NCV431BVDR2G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. By working with a maximum input voltage of 37 V, this is the best way to control the power in your circuit. It has an initial accuracy of 0.4%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 50ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

