onsemiNCV4276BDTADJRKGLinear Regulators
LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| NCV4276BDTADJRKG | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 2.5 to 20 | |
| 0.4 | |
| 4.5 | |
| 40 | |
| 0.5@250mA | |
| 15mV | |
| 20mV | |
| 0.2 | |
| 100.9°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 5 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO NCV4276BDTADJRKG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.25@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.4 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 2.5 to 20 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 20mV and line regulation of 15mV. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.5@250mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

