onsemiNCV4276ADT50RKGLinear Regulators
LDO Regulator Pos 5V 0.4A 5-Pin(4+Tab) DPAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.4 | |
| 4.5 | |
| 45 | |
| 0.5@250mA | |
| 15mV | |
| 20mV | |
| 0.2 | |
| 100.9°C/W(Typ) | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 5 | |
| Lead Shape | Gull-wing |
This LDO NCV4276ADT50RKG linear regulator developed by ON Semiconductor keeps the power stable! Its typical dropout voltage at current is 0.25@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 20mV and line regulation of 15mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 0.5@250mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

