onsemiNCV4275CDT50RKGLinear Regulators
LDO Regulator Pos 5V 0.45A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.45 | |
| 5.5 | |
| 42 | |
| 0.5@300mA | |
| 30mV | |
| 15mV | |
| 0.15 | |
| 66°C/W | |
| Over Current Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 5 | |
| Lead Shape | Gull-wing |
Use this LDO NCV4275CDT50RKG linear regulator from ON Semiconductor to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.25@300mA V. This voltage regulation device's single output can produce a current up to 0.45 A. Use this part at voltages between 5.5 V and 42 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 15mV and line regulation of 30mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.5@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

