onsemiNCV4275CDS50R4GLinear Regulators
LDO Regulator Pos 5V 0.45A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.45 | |
| 5.5 | |
| 42 | |
| 0.5@300mA | |
| 30mV | |
| 15mV | |
| 0.15 | |
| 82.4°C/W | |
| Over Current Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
This LDO NCV4275CDS50R4G linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.25@300mA V. This voltage regulation device's single output can produce a current up to 0.45 A. Using the part will provide the power your application needs by requiring a voltage only of 5.5 V and not exceeding a voltage of 42 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 15mV and line regulation of 30mV is needed for a programmable DC power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.5@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

