onsemiNCV4275ADS50R4G-IR01Linear Regulators
LDO Regulator Pos 5V 0.45A 6-Pin(5+Tab) D2PAK Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.45 | |
| 5.5 | |
| 42 | |
| 0.5@300mA | |
| 15mV | |
| 30mV | |
| 0.15 | |
| 74.8°C/W | |
| Current Limit|Fault Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.24(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
