onsemiNCV4274CDS50R4GLinear Regulators
LDO Regulator Pos 5V 0.4A 4-Pin(3+Tab) D2PAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| NCV4274CDS50R4G | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.4 | |
| 5.5 | |
| 40 | |
| 0.5@250mA | |
| 25mV | |
| 20mV | |
| 0.25 | |
| 56.7°C/W | |
| 5.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

