onsemiNCV4264-2ST50T3GLinear Regulators
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 4.5 | |
| 45 | |
| 0.5@100mA | |
| 30mV | |
| 40mV | |
| 0.055 | |
| 99°C/W | |
| 17°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCV4264-2ST50T3G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.27@100mA V. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 45 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 40mV and line regulation of 30mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.5@100mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

