PWM and Resonant Controllers
NCV3843BVD1R2G
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|Flyback
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
500
Maximum Duty Cycle (%)
96(Typ)
Rise Time (ns)
50
Output Current (mA)
1000(Max)
Fall Time (ns)
50
Maximum Operating Supply Voltage (V)
30
Maximum Supply Current (mA)
12(Typ)
Maximum Power Dissipation (mW)
702
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

