onsemiNCV33375ST3.3T3GLinear Regulators

LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100

If you need to maintain a steady voltage on your circuit, then this LDO NCV33375ST3.3T3G linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 0.025@10mA|0.115@100mA|0.22@250mA|0.26@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which does not exceed 13 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 25mV and line regulation of 10mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

2,861 parts: Ships in 5 days

    Total$0.63Price for 1

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,861 parts
      • Price: $0.6280

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.