onsemiNCV33272ADR2GOperational Amplifiers - Op Amps

Op Amp Dual High Slew Rate Amplifier ±18V/36V Automotive AEC-Q100 8-Pin SOIC N T/R

Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier NCV33272ADR2G OP amp from ON Semiconductor. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with bipolar technology.

Total In Stock: 27,579 parts

Regional Inventory: 79

    Total$0.68Price for 1

    79 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      79
      Country Of origin:
      Philippines
         
      • Price: $0.6798
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Philippines
      • In Stock: 79 parts
      • Price: $0.6798
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2538+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Philippines
      • In Stock: 27,500 parts
      • Price: $0.3942

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.