onsemiNCV33202VDR2GOperational Amplifiers - Op Amps
Op Amp Dual Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.8um to 3um | |
| 14@5V@-55C to 125C | |
| 1.8 | |
| 12 | |
| ±0.9 | |
| ±3|±5 | |
| ±6 | |
| 0.05@5V | |
| 0.08@5V | |
| 0.2@5V | |
| 2.25(Typ)@5V | |
| 80 | |
| Single|Dual | |
| 1@5V | |
| 25@5V | |
| 109.54 | |
| 0.8@5V | |
| 66.02 | |
| 60 | |
| 60 to 65 | |
| 2.2 | |
| No | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier NCV33202VDR2G OP amp from ON Semiconductor. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.9 V and maximum of ±6 V. This op amp has a temperature range of -55 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

