onsemiNCV33174DTBR2GOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier ±22V/44V Automotive 14-Pin TSSOP W T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| 5@5V | |
| 3 | |
| 44 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.02@±15V | |
| 0.1@±15V | |
| 1@5V | |
| Single|Dual | |
| 2.1@±15V | |
| 32@±15V | |
| 113.98 | |
| 0.2@±15V | |
| 80 | |
| 80 | |
| 80 to 85 | |
| 1.8 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

