onsemiNCV2951ACDR2GLinear Regulators
LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| 0.8um to 3um | |
| Adjustable|Fixed | |
| 1.25 to 29|5 | |
| 0.1(Min) | |
| 2.3 | |
| 30 | |
| 0.08@100uA|0.45@100mA | |
| 1.25 | |
| 0.1% | |
| 0.1% | |
| 180°C/W | |
| 45°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCV2951ACDR2G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.03@100uA|0.35@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. This will operate at a maximum voltage of 30 V, making it easy to control the power in your circuit. With an adjustable|fixed output that has a voltage of 1.25 to 29|5 V, this is power management at its best. At a load regulation of 0.1% and line regulation of 0.1% a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.08@100uA|0.45@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

