onsemiNCV2931CDR2GLinear Regulators

LDO Regulator Pos 2.7V to 29.5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100

Stable voltages are always needed for sensitive systems implement this LDO NCV2931CDR2G linear regulator from ON Semiconductor. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 0.015@10mA|0.16@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. Use this part at voltages lower than 40 V. With an adjustable output, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1%/V and line regulation of 1.5mV/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.2@10mA|0.6@100mA V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.1644
    1. 2500+$0.1644
    2. 5000+$0.1628
    3. 10000+$0.1612
    4. 15000+$0.1596
    5. 20000+$0.1580
    6. 25000+$0.1564
    7. 30000+$0.1548
    8. 50000+$0.1533
    9. 100000+$0.1517

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.