onsemiNCV2931ADT5.0RKGLinear Regulators

LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100

This LDO NCV2931ADT5.0RKG linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. It has an overall accuracy of ±3.8 %. Its typical dropout voltage at current is 0.015@10mA|0.16@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 50mV and line regulation of 30mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@10mA|0.6@100mA V.

460,000 parts: Ships in 2 days

    Total$564.00Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 460,000 parts
      • Price: $0.2256

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.