onsemiNCV2931ACD2TR4GLinear Regulators
LDO Regulator Pos 2.7V to 29.5V 0.1A 6-Pin(5+Tab) D2PAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Adjustable | |
| 2.7 to 29.5 | |
| 0.1(Min) | |
| 2.5 | |
| 40 | |
| 0.2@10mA|0.6@100mA | |
| 1.23 | |
| 1.5mV/V | |
| 1%/V | |
| 70°C/W | |
| 5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

