onsemiNCV2903DMR2GLinear Comparators
Comparator Dual ±18V/36V 8-Pin Micro T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Comparator | |
| 2 | |
| No | |
| 0.8um to 3um | |
| 1.5 | |
| 0.5 to 5 | |
| Open Collector | |
| ±18|36 | |
| 7@30V | |
| 2 | |
| 36 | |
| ±18 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 16@5V | |
| 1@5V | |
| 125 | |
| -40 | |
| 570 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 8 | |
| Lead Shape | Gull-wing |
Use this NCV2903DMR2G comparator circuit from ON Semiconductor to interface with digital logic circuits and easily compare between two input signals. It has an open collector output. Its maximum power dissipation is 570 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with bipolar technology. It has 2 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

