onsemiNCV2333DR2GOperational Amplifiers - Op Amps
Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Chopper Amplifier | |
| Zero Drift Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.03@5V | |
| 1.8 | |
| 5.5 | |
| 0.0008@5.5V | |
| 0.00006@5.5V | |
| 0.0004@5.5V | |
| 0.066@5.5V | |
| 11 | |
| Single | |
| 0.15@5.5V | |
| 62@5.5V | |
| 145 | |
| 0.35@5.5V | |
| 106 | |
| 106 | |
| 105 to 115 | |
| 0.27 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

