onsemiNCV2252SN2T1GLinear Comparators
Comparator Single R-R I/O 5.5V 5-Pin TSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| NCV2252SN2T1G | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 81 | |
| 88 | |
| 64 | |
| Open Drain | |
| 5.5 | |
| 6@5V | |
| 1.8 | |
| 5.5 | |
| 0.00002(Typ)@5V | |
| 52@5V | |
| 0.2@5V | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

