onsemiNCV21911SN2T1GOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P 36V 5-Pin TSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.25um | |
| CMOS | |
| 0.025@36V | |
| 4 | |
| 36 | |
| 0.0005@36V | |
| 0.0001@36V | |
| 0.0005@36V | |
| 0.57@36V | |
| 16 | |
| Single | |
| 1.6@36V | |
| 22@36V | |
| 150 | |
| 0.1@36V | |
| 130 | |
| 120 | |
| >=115 | |
| 2 | |
| 45000 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

