onsemiNCV21671DM100R2GSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single R-R O/P 5.5V 10-Pin Micro T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| 35 to 50 | |
| 40(Typ) | |
| 105 to 120 | |
| 109 | |
| 120(Typ) | |
| 0.025@5.5V | |
| 5.5 | |
| 5 to 7 | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 35@5.5V | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 10 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
