onsemiNCV20082DTBR2GOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 3.5@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.0015@5.5V | |
| 0.096(Typ)@5.5V | |
| 11 | |
| Single | |
| 200 | |
| 0.4@5.5V | |
| 30@5.5V | |
| 120 | |
| 0.3@5.5V | |
| 67 | |
| 55 | |
| 50 to 60 | |
| 1.2 | |
| 6000 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

