onsemiNCV20032DMR2GOperational Amplifiers - Op Amps
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin Micro T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 4@5V | |
| 1.7 | |
| 5.5 | |
| 0.000001(Typ)@5V | |
| 0.000001@5V | |
| 0.9@5V | |
| 76 | |
| Single | |
| 12.5@5V | |
| 20@5V | |
| 92 | |
| 0.1@5V | |
| 80 | |
| 70 | |
| 70 to 71 | |
| 7 | |
| 600 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

