onsemiNCV1117DTARKGLinear Regulators

LDO Regulator Pos 1.25V to 18.8V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R

Use this LDO NCV1117DTARKG linear regulator from ON Semiconductor to vary your voltage levels to your desired level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. This voltage regulation device's single output can produce a current up to 1(Typ) A. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. With an adjustable output that has a voltage of 1.25 to 18.8 V, this is power management at its best. Using a load regulation of 0.2%(Typ) and line regulation of 0.04%(Typ) is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Total In Stock: 131,329 parts

Regional Inventory: 5,000

    Total$0.34Price for 1

    5,000 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2524+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      5000
      Country Of origin:
      Czech Republic
         
      • Price: $0.3439
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2524+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 5,000 parts
      • Price: $0.3439
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2303+
      Manufacturer Lead Time:
      30 weeks
      • In Stock: 126,329 parts
      • Price: $0.1771

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.