onsemiNCV1117DT18T5GLinear Regulators
LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.4mV(Typ) | |
| 2.6mV(Typ) | |
| 10 | |
| 67°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Use this LDO NCV1117DT18T5G linear regulator from ON Semiconductor to vary your voltage levels to your desired level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. This voltage regulation device's single output can produce a current up to 1(Typ) A. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 2.6mV(Typ) and line regulation of 0.4mV(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

