| EU RoHS | Compliant |
| ECCN (US) | 5A991.g |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Chip |
| Protocols Supported | Bluetooth v5.2 (BLE) |
| Maximum Data Rate (Mbps) | 4 |
| Minimum Operating Frequency (MHz) | 2360 |
| Maximum Operating Frequency (MHz) | 2500 |
| Solutions | ISM |
| ISM Band | 2.4GHz |
| Typical Sensitivity (dBm) | -102 |
| Interface Type | ADC/DAC/GPIO/PWM/SPI/UART |
| Minimum Operating Supply Voltage (V) | 1.2 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |