10-25% Off
Murata ManufacturingNCU15WF104F6SRCThermistors
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4311K T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| ±0.05 | |
| 4311 | |
| 3400 to 3600 | |
| -55 | |
| 150 | |
| 5V | |
| 100000 | |
| 25000 to 120000 | |
| ±1 | |
| < ±2 | |
| ABS Control Unit|High Power Device|Temperature Compensation | |
| Tape and Reel | |
| 0.0012 | |
| 1 | |
| 0.5 | |
| 0.5 | |
| ±0.05 | |
| ±0.05 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

