Nuvoton Technology CorporationNCT7904DPower Supply Controllers and Monitors
Monitor 3.135V to 3.465V 48-Pin LQFP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Monitor | |
| 3.135 to 3.465 | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 15(Typ) | |
| -40 | |
| 120 | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
