Nuvoton Technology CorporationNCT7802YPower Supply Controllers and Monitors
Monitor 3.135V to 3.465V 20-Pin PQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Monitor | |
| 0.35um | |
| -0.3 to 3.6 | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 5(Typ) | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
