onsemiNCT75MNR2GTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire) 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
IC | |
12 | |
±1°C | |
Serial (2-Wire) | |
Digital | |
3 | |
3.3|5 | |
5.5 | |
800 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
Combine your sensor needs by using this NCT75MNR2G temperature and humidity sensor from ON Semiconductor. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.