onsemiNCT72DMNR2GTemperature and Humidity Sensors
Temperature Sensor Analog Serial (2-Wire) 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| IC | |
| ±2.5°C(Max) | |
| Serial (2-Wire) | |
| Analog | |
| 2.8 | |
| 3.3 | |
| 3.6 | |
| 350 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
This NCT72DMNR2G temperature and humidity sensor from ON Semiconductor can provide two different sets of data for your processing needs. It has an analog output. This device's minimum operating supply voltage of 2.8 V, while its maximum is 3.6 V. This part has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

