onsemiNCT72CMTR2GTemperature and Humidity Sensors
Temp Sensor Analog Serial (2-Wire) 8-Pin WDFN T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
IC | |
±2.5°C(Max) | |
Serial (2-Wire) | |
Analog | |
2.8 | |
3.3 | |
3.6 | |
350 | |
0 | |
150 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | WDFN |
8 | |
Lead Shape | No Lead |
This NCT72CMTR2G temperature and humidity sensor developed by ON Semiconductor will double up ambient condition reader into one sensor. It has an analog output. This device's minimum operating supply voltage of 2.8 V, while its maximum is 3.6 V. This part has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.