| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC Controller | |
| 8 | |
| 6 | |
| Yes | |
| 8 | |
| -0.3 | |
| 3.3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 128 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
